3 Conductor Multi-Conductor Cable Black 32 AWG Spiral 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00279

DigiKey Part Number
T1247-152-ND
Manufacturer
Manufacturer Product Number
30-00279
Description
CABLE 3COND 32AWG BLK SHLD 152M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 32 AWG Spiral 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.080"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Shield Type
Spiral
Length
498.7' (152.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 32AWG BLACK SHLD
In-Stock: 4718
Unit Price: 52,29000 Kč
CABLE 3COND 32AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 3COND 32AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 32AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: