Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
TF-047 Micro-Coaxial Cable from Amphenol PIO | DigiKey

TF-047

DigiKey Part Number
1946-TF-047-DS-ND
Manufacturer
Manufacturer Product Number
TF-047
Description
MICRO-COAXIAL CABLE, TF-047 FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.054" (1.37mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.037" (0.94mm)
Shield Material
Steel, Copper Covered, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 093
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
5207,96400 Kč1 039,82 Kč
10197,94800 Kč1 979,48 Kč
25185,37040 Kč4 634,26 Kč
50176,30340 Kč8 815,17 Kč
100167,61020 Kč16 761,02 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč