


SF2911-60172 | |
|---|---|
DigiKey Part Number | SF2911-60172-ND |
Manufacturer | |
Manufacturer Product Number | SF2911-60172 |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF2911-60172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Flexible | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,05000 Kč | 649,05 Kč |
| 10 | 551,61700 Kč | 5 516,17 Kč |
| 25 | 517,08000 Kč | 12 927,00 Kč |
| 50 | 492,41140 Kč | 24 620,57 Kč |
| 100 | 468,92730 Kč | 46 892,73 Kč |
| 300 | 433,99227 Kč | 130 197,68 Kč |
| 500 | 418,65224 Kč | 209 326,12 Kč |
| Unit Price without VAT: | 649,05000 Kč |
|---|---|
| Unit Price with VAT: | 785,35050 Kč |


