
9174 BK199 | |
|---|---|
DigiKey Part Number | 216-9174BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9174 BK199 |
Description | CABLE COAXIAL RG-174 26AWG FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG (0.14mm²) RG-174 Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Coated |
Part Status Active | Dielectric Material Solid Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.060" (1.52mm) |
Cable Group RG-174 | Shield Material Copper, Tinned |
Wire Gauge 26 AWG (0.14mm²) | Shield Coverage 88% |
Conductor Strand 7 Strands / 34 AWG | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 80°C |
Jacket (Insulation) Diameter 0.100" (2.54mm) | Spool Size 1000.0' (304.8m) |
Shield Type Braid | Base Product Number |
Impedance 50 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 40,10600 Kč | 200,53 Kč |
| 10 | 38,21600 Kč | 382,16 Kč |
| 25 | 35,82240 Kč | 895,56 Kč |
| 50 | 34,10080 Kč | 1 705,04 Kč |
| 100 | 32,45030 Kč | 3 245,03 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











