



112514 | |
|---|---|
DigiKey Part Number | ACX1002-ND |
Manufacturer | |
Manufacturer Product Number | 112514 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 48,77400 Kč | 1 219,35 Kč |
| 50 | 46,44340 Kč | 2 322,17 Kč |
| 100 | 44,22390 Kč | 4 422,39 Kč |
| 300 | 40,92440 Kč | 12 277,32 Kč |
| 500 | 39,47582 Kč | 19 737,91 Kč |
| 1 000 | 37,59209 Kč | 37 592,09 Kč |
| 2 500 | 35,24027 Kč | 88 100,68 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


















