
245101-07-48.00 | |
|---|---|
DigiKey Part Number | 245101-07-48.00-ND |
Manufacturer | |
Manufacturer Product Number | 245101-07-48.00 |
Description | COAX CABLE BNC TO SMA 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-142 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 722,26000 Kč | 1 722,26 Kč |
| 10 | 1 463,98100 Kč | 14 639,81 Kč |
| 25 | 1 372,37880 Kč | 34 309,47 Kč |
| 50 | 1 306,94500 Kč | 65 347,25 Kč |
| 100 | 1 244,65650 Kč | 124 465,65 Kč |
| Unit Price without VAT: | 1 722,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 083,93460 Kč |





