Direct

245101-07-12.00 | |
|---|---|
DigiKey Part Number | ACX1724-ND |
Manufacturer | |
Manufacturer Product Number | 245101-07-12.00 |
Description | COAX CBL BNC TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-142 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,86000 Kč | 821,86 Kč |
| 10 | 698,60300 Kč | 6 986,03 Kč |
| 25 | 654,86880 Kč | 16 371,72 Kč |
| 50 | 623,62800 Kč | 31 181,40 Kč |
| 100 | 593,88850 Kč | 59 388,85 Kč |
| 250 | 556,75776 Kč | 139 189,44 Kč |
| Unit Price without VAT: | 821,86000 Kč |
|---|---|
| Unit Price with VAT: | 994,45060 Kč |






