
245101-07-36.00 | |
|---|---|
DigiKey Part Number | ACX1726-ND |
Manufacturer | |
Manufacturer Product Number | 245101-07-36.00 |
Description | COAX CBL BNC TO SMA 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-142 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,22000 Kč | 1 431,22 Kč |
| 10 | 1 216,58200 Kč | 12 165,82 Kč |
| 25 | 1 140,46840 Kč | 28 511,71 Kč |
| 50 | 1 086,07540 Kč | 54 303,77 Kč |
| 100 | 1 034,30480 Kč | 103 430,48 Kč |
| Unit Price without VAT: | 1 431,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 731,77620 Kč |





