
095-850-253-012 | |
|---|---|
DigiKey Part Number | 115-095-850-253-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-253-012 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-142 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,13000 Kč | 1 021,13 Kč |
| 10 | 867,84700 Kč | 8 678,47 Kč |
| 25 | 813,53800 Kč | 20 338,45 Kč |
| 50 | 774,73800 Kč | 38 736,90 Kč |
| 100 | 737,79410 Kč | 73 779,41 Kč |
| 250 | 691,67244 Kč | 172 918,11 Kč |
| Unit Price without VAT: | 1 021,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,56730 Kč |

