Cable Assembly Coaxial BNC to BNC RG-142 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-253-036

DigiKey Part Number
115-095-850-253-036-ND
Manufacturer
Manufacturer Product Number
095-850-253-036
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 570,65000 Kč1 570,65 Kč
101 334,99000 Kč13 349,90 Kč
251 251,46400 Kč31 286,60 Kč
501 191,80020 Kč59 590,01 Kč
1001 134,98390 Kč113 498,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 570,65000 Kč
Unit Price with VAT:1 900,48650 Kč