
095-850-254-036 | |
|---|---|
DigiKey Part Number | 115-095-850-254-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-254-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-142 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 463,98000 Kč | 1 463,98 Kč |
| 10 | 1 244,44600 Kč | 12 444,46 Kč |
| 25 | 1 166,59000 Kč | 29 164,75 Kč |
| 50 | 1 110,95800 Kč | 55 547,90 Kč |
| 100 | 1 058,00100 Kč | 105 800,10 Kč |
| Unit Price without VAT: | 1 463,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 771,41580 Kč |

