
RFB-1110-C1 | |
|---|---|
DigiKey Part Number | 5480-RFB-1110-C1-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1110-C1 |
Description | BNC MALE R/A CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Insertion Loss 0.30dB |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 238,18000 Kč | 2 381,80 Kč |
| 100 | 202,45220 Kč | 20 245,22 Kč |
| 1 000 | 172,12061 Kč | 172 120,61 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |



