
262125 | |
|---|---|
DigiKey Part Number | 262125-ND |
Manufacturer | |
Manufacturer Product Number | 262125 |
Description | CONN MMCX JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Insulator |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group 0.047" Semi Rigid | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 158,49300 Kč | 1 584,93 Kč |
| 25 | 148,55680 Kč | 3 713,92 Kč |
| 50 | 141,46360 Kč | 7 073,18 Kč |
| 100 | 134,71270 Kč | 13 471,27 Kč |
| 300 | 124,66793 Kč | 37 400,38 Kč |
| 500 | 120,25806 Kč | 60 129,03 Kč |
| 1 000 | 114,52414 Kč | 114 524,14 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |











