MMCX Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONMMCX011

DigiKey Part Number
CONMMCX011-ND
Manufacturer
Manufacturer Product Number
CONMMCX011
Description
CONN MMCX RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MMCX Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMMCX011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
170 V
Cable Group
RG-174
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.2dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
25057,95448 Kč14 488,62 Kč
50055,11976 Kč27 559,88 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč