MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONMMCX007

DigiKey Part Number
CONMMCX007-ND
Manufacturer
Manufacturer Product Number
CONMMCX007
Description
CONN MMCX PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMMCX007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
170 V
Cable Group
RG-174
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.2dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 906
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
25051,23512 Kč12 808,78 Kč
50047,87586 Kč23 937,93 Kč
1 00044,88323 Kč44 883,23 Kč
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč