




122116-15 | |
|---|---|
DigiKey Part Number | 122116-15-ND |
Manufacturer | |
Manufacturer Product Number | 122116-15 |
Description | CONN TNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 6 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,07000 Kč | 599,07 Kč |
| 10 | 509,13900 Kč | 5 091,39 Kč |
| 25 | 477,25920 Kč | 11 931,48 Kč |
| 50 | 454,48920 Kč | 22 724,46 Kč |
| 100 | 432,80870 Kč | 43 280,87 Kč |
| 300 | 400,56203 Kč | 120 168,61 Kč |
| 500 | 386,40436 Kč | 193 202,18 Kč |
| Unit Price without VAT: | 599,07000 Kč |
|---|---|
| Unit Price with VAT: | 724,87470 Kč |






