Connector Cap (Cover) For TNC Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122486

DigiKey Part Number
ACX1418-ND
Manufacturer
Manufacturer Product Number
122486
Description
CONN CAP (COVER) FOR TNC PLUGS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For TNC Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
TNC
Accessory Type
Cap (Cover)
For Use With/Related Products
TNC Plugs
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 404
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1095,49900 Kč954,99 Kč
2589,51880 Kč2 237,97 Kč
5085,23920 Kč4 261,96 Kč
10081,16780 Kč8 116,78 Kč
30075,11403 Kč22 534,21 Kč
50072,45654 Kč36 228,27 Kč
1 00069,00069 Kč69 000,69 Kč
2 50064,68543 Kč161 713,57 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč