
122426 | |
|---|---|
DigiKey Part Number | ACX1076-ND |
Manufacturer | |
Manufacturer Product Number | 122426 |
Description | CONN TNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-59, Belden 1426A, 1505A, 8281, 9100, 9278 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,39400 Kč | 953,94 Kč |
| 25 | 89,41800 Kč | 2 235,45 Kč |
| 50 | 85,15100 Kč | 4 257,55 Kč |
| 100 | 81,08380 Kč | 8 108,38 Kč |
| 300 | 75,03567 Kč | 22 510,70 Kč |
| 500 | 72,38052 Kč | 36 190,26 Kč |
| 1 000 | 68,92803 Kč | 68 928,03 Kč |
| 2 500 | 64,61765 Kč | 161 544,12 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |








