


122486-10 | |
|---|---|
DigiKey Part Number | 122486-10-ND |
Manufacturer | |
Manufacturer Product Number | 122486-10 |
Description | CONN CAP COVER FOR TNC PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products TNC Plugs |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style TNC | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,72200 Kč | 1 797,22 Kč |
| 25 | 168,46280 Kč | 4 211,57 Kč |
| 50 | 160,41640 Kč | 8 020,82 Kč |
| 100 | 152,75840 Kč | 15 275,84 Kč |
| 300 | 141,36973 Kč | 42 410,92 Kč |
| 500 | 136,36900 Kč | 68 184,50 Kč |
| 1 000 | 129,86759 Kč | 129 867,59 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |
















