



122393 | |
|---|---|
DigiKey Part Number | ACX1081-ND |
Manufacturer | |
Manufacturer Product Number | 122393 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 9913, 9914, LMR-400 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,89900 Kč | 2 128,99 Kč |
| 25 | 199,55640 Kč | 4 988,91 Kč |
| 50 | 190,02780 Kč | 9 501,39 Kč |
| 100 | 180,95870 Kč | 18 095,87 Kč |
| 300 | 167,46813 Kč | 50 240,44 Kč |
| 500 | 161,54602 Kč | 80 773,01 Kč |
| 1 000 | 153,84500 Kč | 153 845,00 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |













