



172166 | |
|---|---|
DigiKey Part Number | ACX1126-ND |
Manufacturer | |
Manufacturer Product Number | 172166 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| 10 | 283,93500 Kč | 2 839,35 Kč |
| 25 | 266,15400 Kč | 6 653,85 Kč |
| 50 | 253,45000 Kč | 12 672,50 Kč |
| 100 | 241,35520 Kč | 24 135,52 Kč |
| 300 | 223,36623 Kč | 67 009,87 Kč |
| 500 | 215,46804 Kč | 107 734,02 Kč |
| 1 000 | 205,19813 Kč | 205 198,13 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |






