
182311 | |
|---|---|
DigiKey Part Number | ARF3488-ND |
Manufacturer | |
Manufacturer Product Number | 182311 |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance Non-Constant | Dielectric Material Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-8, 8A, 9, 87A, 213, 214, 225, 393 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 083-8SP-1004 | Amphenol RF | 1 | 083-8SP-1004-ND | 983,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 268,41700 Kč | 2 684,17 Kč |
| 25 | 251,60640 Kč | 6 290,16 Kč |
| 50 | 239,59980 Kč | 11 979,99 Kč |
| 100 | 228,16640 Kč | 22 816,64 Kč |
| 300 | 211,16080 Kč | 63 348,24 Kč |
| 500 | 203,69446 Kč | 101 847,23 Kč |
| 1 000 | 193,98603 Kč | 193 986,03 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |








