
182130-10 | |
|---|---|
DigiKey Part Number | 182130-10-ND |
Manufacturer | |
Manufacturer Product Number | 182130-10 |
Description | UHF STRAIGHT CRMIP PLUG, LMR400, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 2.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Silver |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 242,02300 Kč | 2 420,23 Kč |
| 25 | 226,87080 Kč | 5 671,77 Kč |
| 50 | 216,04000 Kč | 10 802,00 Kč |
| 100 | 205,73000 Kč | 20 573,00 Kč |
| 300 | 190,39447 Kč | 57 118,34 Kč |
| 500 | 183,66110 Kč | 91 830,55 Kč |
| 1 000 | 174,90662 Kč | 174 906,62 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |





