
182100 | |
|---|---|
DigiKey Part Number | ACX2059-ND |
Manufacturer | |
Manufacturer Product Number | 182100 |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, Belden 7807A, LMR-200 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 95,79300 Kč | 957,93 Kč |
| 25 | 89,77920 Kč | 2 244,48 Kč |
| 50 | 85,48700 Kč | 4 274,35 Kč |
| 100 | 81,40710 Kč | 8 140,71 Kč |
| 300 | 75,33523 Kč | 22 600,57 Kč |
| 500 | 72,66904 Kč | 36 334,52 Kč |
| 1 000 | 69,20353 Kč | 69 203,53 Kč |
| 2 500 | 64,87567 Kč | 162 189,17 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |













