UHF Connector Plug, Male Pin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL9C-L

DigiKey Part Number
994-CPL9C-L-ND
Manufacturer
Manufacturer Product Number
CPL9C-L
Description
CONN UHF PLUG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-58
Mfr
Fastening Type
Threaded
Packaging
Bulk
Number of Ports
1
Part Status
Active
Features
PL-259
Connector Style
Housing Color
Silver
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1078,36500 Kč783,65 Kč
2572,19960 Kč1 804,99 Kč
10065,40880 Kč6 540,88 Kč
25062,17088 Kč15 542,72 Kč
50060,22016 Kč30 110,08 Kč
1 00058,61445 Kč58 614,45 Kč
2 50056,91953 Kč142 298,83 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč