
RFU-508-X | |
|---|---|
DigiKey Part Number | 5480-RFU-508-X-ND |
Manufacturer | |
Manufacturer Product Number | RFU-508-X |
Description | UHF MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 300 MHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance Non-Constant | Dielectric Material Phenolic |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-8X, Belden 9258, LMR-240 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 109,23200 Kč | 1 092,32 Kč |
| 100 | 92,83220 Kč | 9 283,22 Kč |
| 1 000 | 78,91615 Kč | 78 916,15 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |





