



083-1SP | |
|---|---|
DigiKey Part Number | ARF1714-ND |
Manufacturer | |
Manufacturer Product Number | 083-1SP |
Description | CONN UHF PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features PL-259 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 300 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 233,98100 Kč | 2 339,81 Kč |
| 25 | 219,33680 Kč | 5 483,42 Kč |
| 50 | 208,86300 Kč | 10 443,15 Kč |
| 100 | 198,89310 Kč | 19 889,31 Kč |
| 250 | 186,44964 Kč | 46 612,41 Kč |
| 500 | 177,55908 Kč | 88 779,54 Kč |
| 1 000 | 169,09521 Kč | 169 095,21 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |












