Connector Reducing Adapter For UHF Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83-168-RFX

DigiKey Part Number
ARFX1004-ND
Manufacturer
Manufacturer Product Number
83-168-RFX
Description
CONN REDUCNG ADAPTR FOR UHF PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Reducing Adapter For UHF Plugs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
UHF Plugs
Manufacturer
Amphenol RF
Body Material
Brass
Packaging
Bulk
Body Finish
Nickel
Part Status
Active
Color
Silver
Connector Style
UHF
Base Product Number
Accessory Type
Reducing Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1025,03000 Kč250,30 Kč
2523,46720 Kč586,68 Kč
5022,34180 Kč1 117,09 Kč
10021,27520 Kč2 127,52 Kč
25019,94140 Kč4 985,35 Kč
50018,98934 Kč9 494,67 Kč
1 00018,08285 Kč18 082,85 Kč
2 50016,95093 Kč42 377,32 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč