
83-185-RFX | |
|---|---|
DigiKey Part Number | ARFX1003-ND |
Manufacturer | |
Manufacturer Product Number | 83-185-RFX |
Description | CONN REDUCNG ADAPTR FOR UHF PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Adapter For UHF Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products UHF Plugs |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style UHF | Base Product Number |
Accessory Type Reducing Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 25 | 25,08000 Kč | 627,00 Kč |
| 50 | 23,87900 Kč | 1 193,95 Kč |
| 100 | 22,73870 Kč | 2 273,87 Kč |
| 250 | 21,31296 Kč | 5 328,24 Kč |
| 500 | 20,29540 Kč | 10 147,70 Kč |
| 1 000 | 19,32656 Kč | 19 326,56 Kč |
| 2 500 | 18,11699 Kč | 45 292,48 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

















