
83-58FCP-RFX | |
|---|---|
DigiKey Part Number | ARFX1002-ND |
Manufacturer | |
Manufacturer Product Number | 83-58FCP-RFX |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Coupling Nut, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Nickel |
Shield Termination Push On | Center Contact Plating Gold |
Impedance Non-Constant | Dielectric Material Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182103 | Amphenol RF | 17 | ACX1517-ND | 152,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 127,31100 Kč | 1 273,11 Kč |
| 25 | 119,33600 Kč | 2 983,40 Kč |
| 50 | 113,63700 Kč | 5 681,85 Kč |
| 100 | 108,21320 Kč | 10 821,32 Kč |
| 250 | 101,43880 Kč | 25 359,70 Kč |
| 500 | 96,60004 Kč | 48 300,02 Kč |
| 1 000 | 91,99329 Kč | 91 993,29 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |



