Similar

182135 | |
|---|---|
DigiKey Part Number | 182135-ND |
Manufacturer | |
Manufacturer Product Number | 182135 |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Coupling Nut, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Nickel |
Impedance Non-Constant | Dielectric Material Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 083-58SCP-RFX | Amphenol RF | 30 | ARFX2881-ND | 293,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,53600 Kč | 1 135,36 Kč |
| 25 | 106,40960 Kč | 2 660,24 Kč |
| 50 | 101,33220 Kč | 5 066,61 Kč |
| 100 | 96,49210 Kč | 9 649,21 Kč |
| 300 | 89,29610 Kč | 26 788,83 Kč |
| 500 | 86,13674 Kč | 43 068,37 Kč |
| 1 000 | 82,02869 Kč | 82 028,69 Kč |
| 2 500 | 76,89980 Kč | 192 249,50 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |




