
182306 | |
|---|---|
DigiKey Part Number | ACX1518-ND |
Manufacturer | |
Manufacturer Product Number | 182306 |
Description | CONN UHF JACK STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Jack, Female Socket Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 171,86900 Kč | 1 718,69 Kč |
| 25 | 161,10520 Kč | 4 027,63 Kč |
| 50 | 153,41140 Kč | 7 670,57 Kč |
| 100 | 146,08940 Kč | 14 608,94 Kč |
| 300 | 135,19843 Kč | 40 559,53 Kč |
| 500 | 130,41564 Kč | 65 207,82 Kč |
| 1 000 | 124,19855 Kč | 124 198,55 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |





