
083-58SP | |
|---|---|
DigiKey Part Number | ARF1165-ND |
Manufacturer | |
Manufacturer Product Number | 083-58SP |
Description | CONN UHF PLUG STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 083-58SP Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Nickel |
Shield Termination Crimp | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 300 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,78000 Kč | 752,78 Kč |
| 10 | 639,83000 Kč | 6 398,30 Kč |
| 25 | 599,77840 Kč | 14 994,46 Kč |
| 50 | 571,16660 Kč | 28 558,33 Kč |
| 100 | 543,93010 Kč | 54 393,01 Kč |
| 300 | 503,40887 Kč | 151 022,66 Kč |
| Unit Price without VAT: | 752,78000 Kč |
|---|---|
| Unit Price with VAT: | 910,86380 Kč |






