



083-8SP-RFX | |
|---|---|
DigiKey Part Number | ARFX2046-ND |
Manufacturer | |
Manufacturer Product Number | 083-8SP-RFX |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance Non-Constant | Dielectric Material Phenolic |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 138,65000 Kč | 1 386,50 Kč |
| 25 | 129,95240 Kč | 3 248,81 Kč |
| 50 | 123,74540 Kč | 6 187,27 Kč |
| 100 | 117,83870 Kč | 11 783,87 Kč |
| 300 | 109,05240 Kč | 32 715,72 Kč |
| 500 | 108,39168 Kč | 54 195,84 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |






