
083-8SP-1004 | |
|---|---|
DigiKey Part Number | 083-8SP-1004-ND |
Manufacturer | |
Manufacturer Product Number | 083-8SP-1004 |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Phenol Formaldehyde (Phenolic) |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8, 8A, 9, 87A, 213, 214, 225, 393 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,97000 Kč | 983,97 Kč |
| 10 | 836,39200 Kč | 8 363,92 Kč |
| 25 | 784,03160 Kč | 19 600,79 Kč |
| 50 | 746,63840 Kč | 37 331,92 Kč |
| 100 | 711,03640 Kč | 71 103,64 Kč |
| 300 | 658,07943 Kč | 197 423,83 Kč |
| Unit Price without VAT: | 983,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,60370 Kč |

