
122375 | |
|---|---|
DigiKey Part Number | ACX1084-ND |
Manufacturer | |
Manufacturer Product Number | 122375 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 122375 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 50 | 62,40180 Kč | 3 120,09 Kč |
| 100 | 59,42010 Kč | 5 942,01 Kč |
| 300 | 54,98747 Kč | 16 496,24 Kč |
| 500 | 53,04136 Kč | 26 520,68 Kč |
| 1 000 | 50,51111 Kč | 50 511,11 Kč |
| 2 500 | 47,35200 Kč | 118 380,00 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |





