



122116 | |
|---|---|
DigiKey Part Number | ACX1083-ND |
Manufacturer | |
Manufacturer Product Number | 122116 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,93700 Kč | 769,37 Kč |
| 25 | 72,11560 Kč | 1 802,89 Kč |
| 50 | 68,67180 Kč | 3 433,59 Kč |
| 100 | 65,39200 Kč | 6 539,20 Kč |
| 300 | 60,51483 Kč | 18 154,45 Kč |
| 500 | 58,37276 Kč | 29 186,38 Kč |
| 1 000 | 55,58843 Kč | 55 588,43 Kč |
| 2 500 | 52,11166 Kč | 130 279,15 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |











