



0734151251 | |
|---|---|
DigiKey Part Number | WM5555-ND |
Manufacturer | |
Manufacturer Product Number | 0734151251 |
Description | CONN MMCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151251 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 80,27500 Kč | 802,75 Kč |
| 25 | 75,24000 Kč | 1 881,00 Kč |
| 50 | 71,64940 Kč | 3 582,47 Kč |
| 100 | 68,22670 Kč | 6 822,67 Kč |
| 250 | 63,95404 Kč | 15 988,51 Kč |
| 500 | 60,90218 Kč | 30 451,09 Kč |
| 1 000 | 57,99690 Kč | 57 996,90 Kč |
| 2 500 | 54,36978 Kč | 135 924,45 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



















