Similar




0734150961 | |
|---|---|
DigiKey Part Number | WM5550-ND |
Manufacturer | |
Manufacturer Product Number | 0734150961 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150961 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-22103 | Amphenol RF | 0 | 908-22103-ND | 458,21420 Kč | Direct |
| 908-NM22100 | Amphenol RF | 0 | 908-NM22100-ND | 364,43710 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 25 | 58,56760 Kč | 1 464,19 Kč |
| 50 | 55,77060 Kč | 2 788,53 Kč |
| 100 | 53,10600 Kč | 5 310,60 Kč |
| 250 | 49,78036 Kč | 12 445,09 Kč |
| 500 | 47,40424 Kč | 23 702,12 Kč |
| 2 000 | 42,98994 Kč | 85 979,88 Kč |
| 4 000 | 40,94012 Kč | 163 760,48 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


















