



0734152121 | |
|---|---|
DigiKey Part Number | WM5393-ND |
Manufacturer | |
Manufacturer Product Number | 0734152121 |
Description | CONN MMCX PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152121 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 71,75440 Kč | 1 793,86 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 65,06230 Kč | 6 506,23 Kč |
| 250 | 60,98828 Kč | 15 247,07 Kč |
| 500 | 58,07794 Kč | 29 038,97 Kč |
| 1 000 | 55,30747 Kč | 55 307,47 Kč |
| 2 500 | 51,84834 Kč | 129 620,85 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |













