



0734151001 | |
|---|---|
DigiKey Part Number | WM5552-ND |
Manufacturer | |
Manufacturer Product Number | 0734151001 |
Description | CONN MMCX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151001 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,31800 Kč | 1 043,18 Kč |
| 25 | 97,78360 Kč | 2 444,59 Kč |
| 50 | 93,11360 Kč | 4 655,68 Kč |
| 100 | 88,66830 Kč | 8 866,83 Kč |
| 250 | 83,11764 Kč | 20 779,41 Kč |
| 500 | 79,15196 Kč | 39 575,98 Kč |
| 1 600 | 72,92094 Kč | 116 673,50 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |


















