



0734151002 | |
|---|---|
DigiKey Part Number | WM13278-ND |
Manufacturer | |
Manufacturer Product Number | 0734151002 |
Description | CONN MMCX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151002 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,19600 Kč | 1 471,96 Kč |
| 25 | 137,97360 Kč | 3 449,34 Kč |
| 50 | 131,38020 Kč | 6 569,01 Kč |
| 100 | 125,11030 Kč | 12 511,03 Kč |
| 250 | 117,27888 Kč | 29 319,72 Kč |
| 500 | 111,68542 Kč | 55 842,71 Kč |
| 1 000 | 106,35970 Kč | 106 359,70 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |





