



CONMMCX002 | |
|---|---|
DigiKey Part Number | CONMMCX002-ND |
Manufacturer | |
Manufacturer Product Number | CONMMCX002 |
Description | CONN MMCX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMMCX002 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151001 | Molex | 2 983 | WM5552-ND | 122,84000 Kč | Parametric Equivalent |
| 0734151002 | Molex | 3 559 | WM13278-ND | 173,23000 Kč | Parametric Equivalent |
| 73028 | Pomona Electronics | 5 | 501-2392-ND | 234,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 250 | 87,77164 Kč | 21 942,91 Kč |
| 500 | 81,89262 Kč | 40 946,31 Kč |
| 1 000 | 74,75330 Kč | 74 753,30 Kč |
| 2 000 | 73,75548 Kč | 147 510,96 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |









