



CONMMCX001 | |
|---|---|
DigiKey Part Number | CONMMCX001-ND |
Manufacturer | |
Manufacturer Product Number | CONMMCX001 |
Description | CONN MMCX RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMMCX001 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-R-PC(40) | Hirose Electric Co Ltd | 1 578 | H124205-ND | 109,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 250 | 73,41220 Kč | 18 353,05 Kč |
| 500 | 68,40646 Kč | 34 203,23 Kč |
| 1 000 | 64,39136 Kč | 64 391,36 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |






