



MMCX-R-PC(40) | |
|---|---|
DigiKey Part Number | H124205-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-R-PC(40) |
Description | CONN MMCX RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-R-PC(40) Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,28000 Kč | 109,28 Kč |
| 10 | 92,87000 Kč | 928,70 Kč |
| 25 | 87,04240 Kč | 2 176,06 Kč |
| 50 | 82,87980 Kč | 4 143,99 Kč |
| 100 | 78,92350 Kč | 7 892,35 Kč |
| 300 | 73,03737 Kč | 21 911,21 Kč |
| 500 | 70,45238 Kč | 35 226,19 Kč |
| 1 000 | 67,09214 Kč | 67 092,14 Kč |
| 2 500 | 62,89652 Kč | 157 241,30 Kč |
| Unit Price without VAT: | 109,28000 Kč |
|---|---|
| Unit Price with VAT: | 132,22880 Kč |

