



MMCX-J-P-H-RA-TH1 | |
|---|---|
DigiKey Part Number | SAM10615-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-RA-TH1 |
Description | CONN MMCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-RA-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 100 | 60,05430 Kč | 6 005,43 Kč |
| 250 | 57,74452 Kč | 14 436,13 Kč |
| 500 | 53,54532 Kč | 26 772,66 Kč |
| 1 000 | 48,29561 Kč | 48 295,61 Kč |
| 2 500 | 41,99617 Kč | 104 990,43 Kč |
| 5 000 | 35,69677 Kč | 178 483,85 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










