MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Who is Pomona Electronics?

73028

DigiKey Part Number
501-2392-ND
Manufacturer
Manufacturer Product Number
73028
Description
CONN MMCX RCPT R/A 50 OHM PCB
Customer Reference
Detailed Description
MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
170 V
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734151000Molex00734151000-ND172,96733 KčParametric Equivalent
0734151001Molex2 983WM5552-ND122,84000 KčParametric Equivalent
0734151002Molex3 559WM13278-ND173,23000 KčParametric Equivalent
CONMMCX002TE Connectivity Linx106CONMMCX002-ND96,17000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,97000 Kč234,97 Kč
Unit Price without VAT:234,97000 Kč
Unit Price with VAT:284,31370 Kč