Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734151000 | |
|---|---|
DigiKey Part Number | 0734151000-ND |
Manufacturer | |
Manufacturer Product Number | 0734151000 |
Description | CONN MMCX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151000 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151002 | Molex | 3 559 | WM13278-ND | 173,23000 Kč | Parametric Equivalent |
| 1-1634010-0 | TE Connectivity AMP Connectors | 0 | A101964-ND | 0,00000 Kč | Similar |
| 1408151-1 | TE Connectivity AMP Connectors | 0 | A30741-ND | 189,43094 Kč | Similar |
| 0734151001 | Molex | 3 009 | WM5552-ND | 122,84000 Kč | Parametric Equivalent |
| 73028 | Pomona Electronics | 5 | 501-2392-ND | 234,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 172,96733 Kč | 2 594,51 Kč |
| Unit Price without VAT: | 172,96733 Kč |
|---|---|
| Unit Price with VAT: | 209,29047 Kč |


















