
TXM 015-124 | |
|---|---|
DigiKey Part Number | 1951-1262-ND |
Manufacturer | |
Manufacturer Product Number | TXM 015-124 |
Description | AC/DC CONVERTER 24V 17W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 015-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 127 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,87000 Kč | 472,87 Kč |
| 5 | 450,40800 Kč | 2 252,04 Kč |
| 10 | 441,06300 Kč | 4 410,63 Kč |
| 25 | 428,98080 Kč | 10 724,52 Kč |
| 50 | 420,06920 Kč | 21 003,46 Kč |
| 100 | 411,34240 Kč | 41 134,24 Kč |
| 250 | 400,08244 Kč | 100 020,61 Kč |
| 500 | 391,76976 Kč | 195 884,88 Kč |
| Unit Price without VAT: | 472,87000 Kč |
|---|---|
| Unit Price with VAT: | 572,17270 Kč |










