



09140063021 | |
|---|---|
DigiKey Part Number | 1195-09140063021-ND |
Manufacturer | |
Manufacturer Product Number | 09140063021 |
Description | HAN SHIELDED POWER MODULE, MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140063021 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 10A, 16A |
Series | Contact Type Han® D, Han® E |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 Kč | 419,12 Kč |
| 10 | 356,23100 Kč | 3 562,31 Kč |
| 26 | 333,00423 Kč | 8 658,11 Kč |
| 50 | 317,99380 Kč | 15 899,69 Kč |
| 100 | 302,82270 Kč | 30 282,27 Kč |
| 250 | 283,88036 Kč | 70 970,09 Kč |
| 500 | 270,34674 Kč | 135 173,37 Kč |
| Unit Price without VAT: | 419,12000 Kč |
|---|---|
| Unit Price with VAT: | 507,13520 Kč |




















